A07SR07SR30K152B | |
---|---|
DigiKey Part Number | 455-3716-ND |
Manufacturer | |
Manufacturer Product Number | A07SR07SR30K152B |
Description | JUMPER 07SR-3S - 07SR-3S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.92600 | ¥99.26 |
25 | ¥9.50360 | ¥237.59 |
50 | ¥9.29180 | ¥464.59 |
100 | ¥8.86910 | ¥886.91 |
250 | ¥8.02460 | ¥2,006.15 |
500 | ¥7.43562 | ¥3,717.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/260/622/A07SR07SR30K51B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/512/A07SR07SR30K152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/512/A07SR07SR30K152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/259/512/A07SR07SR30K152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/260/634/A07SR07SR30K102B_tmb%2864x64%29.jpg)