A07SR07SR30K51A | |
---|---|
DigiKey Part Number | 455-3719-ND |
Manufacturer | |
Manufacturer Product Number | A07SR07SR30K51A |
Description | JUMPER 07SR-3S - 07SR-3S 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.76300 | ¥107.63 |
100 | ¥9.61860 | ¥961.86 |
1,000 | ¥6.87070 | ¥6,870.70 |
5,000 | ¥6.09199 | ¥30,459.95 |
10,000 | ¥5.95458 | ¥59,545.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/020/A07SR07SR30K203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/020/A07SR07SR30K203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/020/A07SR07SR30K203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/020/A07SR07SR30K203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/107/020/A07SR07SR30K203A_tmb.jpg)