A13SR13SR30K203A | |
---|---|
DigiKey Part Number | 455-3687-ND |
Manufacturer | |
Manufacturer Product Number | A13SR13SR30K203A |
Description | JUMPER 13SR-3S - 13SR-3S 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 13 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.31100 | ¥253.11 |
25 | ¥23.96920 | ¥599.23 |
50 | ¥23.41280 | ¥1,170.64 |
100 | ¥22.29870 | ¥2,229.87 |
250 | ¥19.51108 | ¥4,877.77 |
500 | ¥18.95364 | ¥9,476.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/599/A13SR13SR30K51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/599/A13SR13SR30K51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/599/A13SR13SR30K51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/599/A13SR13SR30K51A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/258/599/A13SR13SR30K51A_tmb.jpg)