A04ZRE04ZRE26W305B | |
---|---|
DigiKey Part Number | 455-3292-ND |
Manufacturer | |
Manufacturer Product Number | A04ZRE04ZRE26W305B |
Description | JUMPER ZRE 4POS 26AWG 12-INCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.07500 | ¥160.75 |
25 | ¥15.38840 | ¥384.71 |
50 | ¥15.04700 | ¥752.35 |
100 | ¥14.36310 | ¥1,436.31 |
250 | ¥12.99480 | ¥3,248.70 |
500 | ¥11.96890 | ¥5,984.45 |
1,000 | ¥10.25914 | ¥10,259.14 |
3,000 | ¥9.57518 | ¥28,725.54 |