A04ZR04ZR28H305A | |
---|---|
DigiKey Part Number | 455-3030-ND |
Manufacturer | |
Manufacturer Product Number | A04ZR04ZR28H305A |
Description | JUMPER 04ZR-8M-P - 04ZR-8M-P 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.16000 | ¥18.16 |
10 | ¥15.83600 | ¥158.36 |
25 | ¥15.16160 | ¥379.04 |
50 | ¥14.82520 | ¥741.26 |
100 | ¥14.15140 | ¥1,415.14 |
250 | ¥12.80380 | ¥3,200.95 |
500 | ¥11.79290 | ¥5,896.45 |
1,000 | ¥10.10821 | ¥10,108.21 |
3,000 | ¥9.43430 | ¥28,302.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/264/A04ZR04ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/264/A04ZR04ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/264/A04ZR04ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/264/A04ZR04ZR28H152B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/264/A04ZR04ZR28H152B_tmb.jpg)