A04ZRE04ZRE26W152B | |
---|---|
DigiKey Part Number | 455-3289-ND |
Manufacturer | |
Manufacturer Product Number | A04ZRE04ZRE26W152B |
Description | JUMPER ZRE 4POS 26AWG 6-INCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.10900 | ¥121.09 |
100 | ¥10.82130 | ¥1,082.13 |
1,000 | ¥7.72953 | ¥7,729.53 |
5,000 | ¥6.85350 | ¥34,267.50 |
10,000 | ¥6.69891 | ¥66,989.10 |