A04XSR04XSR36R295A | |
---|---|
DigiKey Part Number | 455-3237-ND |
Manufacturer | |
Manufacturer Product Number | A04XSR04XSR36R295A |
Description | JUMPER HARNESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.968' (295.00mm, 11.61") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.968' (295.00mm, 11.61") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥20.07300 | ¥200.73 |
25 | ¥19.01400 | ¥475.35 |
50 | ¥18.57380 | ¥928.69 |
100 | ¥17.68880 | ¥1,768.88 |
250 | ¥15.47744 | ¥3,869.36 |
500 | ¥15.03528 | ¥7,517.64 |
1,000 | ¥12.82421 | ¥12,824.21 |
3,000 | ¥11.93982 | ¥35,819.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/477/202/A04XSR04XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/106/987/A04XSR04XSR36R203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/106/987/A04XSR04XSR36R203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/477/202/A04XSR04XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/106/987/A04XSR04XSR36R203A_tmb.jpg)