A04XSR04XSR36R152A | |
---|---|
DigiKey Part Number | 455-3127-ND |
Manufacturer | |
Manufacturer Product Number | A04XSR04XSR36R152A |
Description | JUMPER 04XSR-36S - 04XSR-36S 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.46200 | ¥174.62 |
100 | ¥15.60600 | ¥1,560.60 |
1,000 | ¥11.14727 | ¥11,147.27 |
5,000 | ¥9.88395 | ¥49,419.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/477/202/A04XSR04XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/269/429/A04XSR04XSR36R295A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/106/987/A04XSR04XSR36R203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/106/987/A04XSR04XSR36R203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/106/987/A04XSR04XSR36R203A_tmb.jpg)