A04XSR04XSR36R203A | |
---|---|
DigiKey Part Number | 455-3905-ND |
Manufacturer | |
Manufacturer Product Number | A04XSR04XSR36R203A |
Description | JUMPER 04XSR-36S - 04XSR-36S 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.27500 | ¥182.75 |
25 | ¥17.49680 | ¥437.42 |
50 | ¥17.10760 | ¥855.38 |
100 | ¥16.33010 | ¥1,633.01 |
250 | ¥14.77504 | ¥3,693.76 |
500 | ¥13.60874 | ¥6,804.37 |
1,000 | ¥11.66457 | ¥11,664.57 |
3,000 | ¥10.88694 | ¥32,660.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/477/202/A04XSR04XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/269/429/A04XSR04XSR36R295A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/106/987/A04XSR04XSR36R203A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/477/202/A04XSR04XSR36R152A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/106/987/A04XSR04XSR36R203A_tmb.jpg)