S-340 | |
---|---|
DigiKey Part Number | K547-ND |
Manufacturer | |
Manufacturer Product Number | S-340 |
Description | DIP/IC EXTRACTOR COATED HANDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For DIPs, 8 ~ 24 pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | DIPs, 8 ~ 24 pins |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
5 | ¥44.72000 | ¥223.60 |
10 | ¥40.00600 | ¥400.06 |
25 | ¥38.83160 | ¥970.79 |