CSR-1575 | |
---|---|
DigiKey Part Number | K731-ND |
Manufacturer | |
Manufacturer Product Number | CSR-1575 |
Description | CABLE SLITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Slitter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Slitter | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.132 lb (59.87 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.91000 | ¥310.91 |
5 | ¥293.63800 | ¥1,468.19 |
10 | ¥289.71700 | ¥2,897.17 |