CSR-250 | |
---|---|
DigiKey Part Number | 40-CSR-250-ND |
Manufacturer | |
Manufacturer Product Number | CSR-250 |
Description | COMPACT CABLE SLIT & RING TOOL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slit & Ring Tool Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Slit & Ring Tool Kit | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.34000 | ¥263.34 |