CST-1I | |
---|---|
DigiKey Part Number | K560-ND |
Manufacturer | |
Manufacturer Product Number | CST-1I |
Description | CYCLOPS WIRE STRIPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Self-Adjusting For Twisted Pair |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | Twisted Pair | |
Features | Adjustable Strip Lengths |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.14000 | ¥258.14 |
5 | ¥245.74000 | ¥1,228.70 |