30-R-50-050 | |
---|---|
DigiKey Part Number | R7-ND |
Manufacturer | |
Manufacturer Product Number | 30-R-50-050 |
Description | WIRE WW 30AWG PVDF RED 7" 50PC |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Red Polyvinylidene Fluoride (PVDF) 0.583' (177.70mm, 7.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Obsolete | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 0.583' (177.70mm, 7.00") | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Red | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.61000 | ¥157.61 |
3 | ¥145.39667 | ¥436.19 |
5 | ¥140.02400 | ¥700.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/173/836/MFG_30-W-50-050_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/758/30-Y-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/757/30-B-50-010%2C%20020%2C%20030%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/122/30-R-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/122/30-R-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/122/30-R-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)