30-W-50-020 | |
---|---|
DigiKey Part Number | W4-ND |
Manufacturer | |
Manufacturer Product Number | 30-W-50-020 |
Description | WIRE WW 30AWG PVDF WHITE 4" 50PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | White | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.15000 | ¥101.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/758/30-Y-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/122/30-R-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/757/30-B-50-010%2C%20020%2C%20030%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/149/30-W-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/173/836/MFG_30-W-50-050_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/149/30-W-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)