30-B-50-030 | |
---|---|
DigiKey Part Number | B5-ND |
Manufacturer | |
Manufacturer Product Number | 30-B-50-030 |
Description | WIRE WW 30AWG PVDF BLUE 5" 50PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Blue Polyvinylidene Fluoride (PVDF) 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Blue | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | 105°C | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.61000 | ¥157.61 |
3 | ¥145.39667 | ¥436.19 |
5 | ¥140.02400 | ¥700.12 |
7 | ¥136.96000 | ¥958.72 |
10 | ¥133.90500 | ¥1,339.05 |
25 | ¥125.48880 | ¥3,137.22 |
50 | ¥119.36700 | ¥5,968.35 |
100 | ¥113.24620 | ¥11,324.62 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/122/30-R-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/149/30-W-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/758/30-Y-50-010%2C%20020%2C%20030%2C%20040%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/757/30-B-50-010%2C%20020%2C%20030%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/757/30-B-50-010%2C%20020%2C%20030%2C%20050%2C%20060_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/757/30-B-50-010%2C%20020%2C%20030%2C%20050%2C%20060_tmb.jpg)