30-R-50-010 | |
---|---|
DigiKey Part Number | R3-ND |
Manufacturer | |
Manufacturer Product Number | 30-R-50-010 |
Description | WIRE WW 30AWG PVDF RED 3" 50PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Red Polyvinylidene Fluoride (PVDF) 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Red | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.85000 | ¥140.85 |
3 | ¥129.96333 | ¥389.89 |
5 | ¥125.16000 | ¥625.80 |
7 | ¥122.42571 | ¥856.98 |
10 | ¥119.69200 | ¥1,196.92 |
25 | ¥112.16880 | ¥2,804.22 |
50 | ¥106.69700 | ¥5,334.85 |
100 | ¥101.22530 | ¥10,122.53 |