Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 6 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.54100 | ¥5.41 |
25 | ¥0.48120 | ¥12.03 |
50 | ¥0.44480 | ¥22.24 |
100 | ¥0.40900 | ¥40.90 |
250 | ¥0.36764 | ¥91.91 |
500 | ¥0.33938 | ¥169.69 |
1,000 | ¥0.31365 | ¥313.65 |
2,500 | ¥0.28304 | ¥707.60 |