SC25-06HG | |
---|---|
DigiKey Part Number | 4285-SC25-06HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-06HG |
Description | 2.5 MM W TO B CONNECTOR 6P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.61900 | ¥6.19 |
25 | ¥0.55120 | ¥13.78 |
50 | ¥0.50920 | ¥25.46 |
100 | ¥0.46830 | ¥46.83 |
250 | ¥0.42100 | ¥105.25 |
500 | ¥0.38890 | ¥194.45 |
1,000 | ¥0.35943 | ¥359.43 |
2,500 | ¥0.32448 | ¥811.20 |