Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.57500 | ¥5.75 |
25 | ¥0.51560 | ¥12.89 |
50 | ¥0.47460 | ¥23.73 |
100 | ¥0.43760 | ¥43.76 |
250 | ¥0.39340 | ¥98.35 |
500 | ¥0.36320 | ¥181.60 |
1,000 | ¥0.33562 | ¥335.62 |
2,500 | ¥0.30304 | ¥757.60 |