WP7-P030VA1-R8000 | |
---|---|
DigiKey Part Number | 670-3041-2-ND - Tape & Reel (TR) 670-3041-1-ND - Cut Tape (CT) 670-3041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7-P030VA1-R8000 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP7-P030VA1-R8000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.46000 | ¥54.60 |
25 | ¥4.98840 | ¥124.71 |
50 | ¥4.69600 | ¥234.80 |
100 | ¥4.49980 | ¥449.98 |
250 | ¥4.10852 | ¥1,027.13 |
500 | ¥3.91280 | ¥1,956.40 |
1,000 | ¥3.22801 | ¥3,228.01 |
2,500 | ¥2.93458 | ¥7,336.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.42128 | ¥19,370.24 |