WP7-P030VA1-R500 | |
---|---|
DigiKey Part Number | 670-2584-2-ND - Tape & Reel (TR) 670-2584-1-ND - Cut Tape (CT) 670-2584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7-P030VA1-R500 |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP7-P030VA1-R500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.23300 | ¥72.33 |
25 | ¥6.92560 | ¥173.14 |
50 | ¥6.77120 | ¥338.56 |
100 | ¥6.46250 | ¥646.25 |
250 | ¥5.84748 | ¥1,461.87 |