WP66DK-S030VA1-R15000 | |
---|---|
DigiKey Part Number | 670-WP66DK-S030VA1-R15000TR-ND - Tape & Reel (TR) 670-WP66DK-S030VA1-R15000CT-ND - Cut Tape (CT) 670-WP66DK-S030VA1-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP66DK-S030VA1-R15000 |
Description | CONN SOCKET 30 POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.29500 | ¥102.95 |
25 | ¥9.85840 | ¥246.46 |
50 | ¥9.64160 | ¥482.08 |
100 | ¥9.20240 | ¥920.24 |
250 | ¥8.32604 | ¥2,081.51 |
500 | ¥7.66878 | ¥3,834.39 |
1,000 | ¥6.57326 | ¥6,573.26 |
2,500 | ¥6.13506 | ¥15,337.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥5.69684 | ¥85,452.60 |