WP27D-S050VA3-R15000 | |
---|---|
DigiKey Part Number | 670-2966-2-ND - Tape & Reel (TR) 670-2966-1-ND - Cut Tape (CT) 670-2966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP27D-S050VA3-R15000 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP27D-S050VA3-R15000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55100 | ¥165.51 |
25 | ¥15.84480 | ¥396.12 |
50 | ¥15.49520 | ¥774.76 |
100 | ¥14.79000 | ¥1,479.00 |
250 | ¥13.38164 | ¥3,345.41 |
500 | ¥12.32506 | ¥6,162.53 |
1,000 | ¥10.56438 | ¥10,564.38 |
2,500 | ¥9.86004 | ¥24,650.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥8.71645 | ¥130,746.75 |