WP27D-S024VA3-R15000 | |
---|---|
DigiKey Part Number | 670-3153-2-ND - Tape & Reel (TR) 670-3153-1-ND - Cut Tape (CT) 670-3153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP27D-S024VA3-R15000 |
Description | 24 POS SOCKET, HYBRID WITH POWER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.89640 | ¥172.41 |
50 | ¥6.75020 | ¥337.51 |
100 | ¥6.45620 | ¥645.62 |
250 | ¥5.86904 | ¥1,467.26 |
500 | ¥5.28218 | ¥2,641.09 |
1,000 | ¥4.69519 | ¥4,695.19 |
2,500 | ¥4.25504 | ¥10,637.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥3.63181 | ¥54,477.15 |