WP26DK-P010VA3-R15000 | |
---|---|
DigiKey Part Number | 670-WP26DK-P010VA3-R15000TR-ND - Tape & Reel (TR) 670-WP26DK-P010VA3-R15000CT-ND - Cut Tape (CT) 670-WP26DK-P010VA3-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP26DK-P010VA3-R15000 |
Description | CONN PLUG 10 POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.67300 | ¥56.73 |
25 | ¥5.18840 | ¥129.71 |
50 | ¥4.88320 | ¥244.16 |
100 | ¥4.67960 | ¥467.96 |
250 | ¥4.27272 | ¥1,068.18 |
500 | ¥4.06910 | ¥2,034.55 |
1,000 | ¥3.35707 | ¥3,357.07 |
2,500 | ¥3.05188 | ¥7,629.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥2.51805 | ¥37,770.75 |