BM46B-12DS-0.35V(53) | |
---|---|
DigiKey Part Number | 26-BM46B-12DS-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM46B-12DS-0.35V(53)CT-ND - Cut Tape (CT) 26-BM46B-12DS-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM46B-12DS-0.35V(53) |
Description | CONN RCPT 0.35MM SMD GOLD 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM46B-12DS-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥13.06000 | ¥326.50 |
50 | ¥12.76960 | ¥638.48 |
100 | ¥12.18910 | ¥1,218.91 |
250 | ¥11.02808 | ¥2,757.02 |
500 | ¥10.15750 | ¥5,078.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.14675 | ¥8,146.75 |
2,000 | ¥7.87526 | ¥15,750.52 |
3,000 | ¥7.60367 | ¥22,811.01 |
5,000 | ¥7.22350 | ¥36,117.50 |
10,000 | ¥7.06056 | ¥70,605.60 |