TX25-80P-6ST-H1E | |
---|---|
DigiKey Part Number | 670-2053-ND |
Manufacturer | |
Manufacturer Product Number | TX25-80P-6ST-H1E |
Description | CONN PLUG 80POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-80P-6ST-H1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 12mm, 16mm, 18mm | |
Height Above Board | 0.362" (9.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.51600 | ¥205.16 |
25 | ¥19.43080 | ¥485.77 |
40 | ¥18.98100 | ¥759.24 |
80 | ¥18.07588 | ¥1,446.07 |
432 | ¥15.81681 | ¥6,832.86 |
864 | ¥14.00921 | ¥12,103.96 |
1,296 | ¥13.10535 | ¥16,984.53 |
2,592 | ¥12.20154 | ¥31,626.39 |