TX24-80R-6ST-H1E | |
---|---|
DigiKey Part Number | 670-1414-ND |
Manufacturer | |
Manufacturer Product Number | TX24-80R-6ST-H1E |
Description | CONN RCPT 80POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-80R-6ST-H1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 12mm, 14mm, 18mm | |
Height Above Board | 0.406" (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥13.28300 | ¥132.83 |
25 | ¥12.72200 | ¥318.05 |
40 | ¥12.44000 | ¥497.60 |
80 | ¥11.87338 | ¥949.87 |
432 | ¥10.74269 | ¥4,640.84 |
864 | ¥9.95439 | ¥8,600.59 |