TPS40057PWP | |
---|---|
DigiKey Part Number | 296-17235-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS40057PWP |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40057PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.52000 | ¥47.52 |
10 | ¥42.71000 | ¥427.10 |
90 | ¥34.99289 | ¥3,149.36 |
270 | ¥33.19852 | ¥8,963.60 |
540 | ¥29.78906 | ¥16,086.09 |
1,080 | ¥25.12330 | ¥27,133.16 |
2,520 | ¥23.86713 | ¥60,145.17 |