TX24A-80R-LT-H1E | |
---|---|
DigiKey Part Number | 670-2871-ND |
Manufacturer | |
Manufacturer Product Number | TX24A-80R-LT-H1E |
Description | CONN RCPT 80POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥37.69100 | ¥376.91 |
25 | ¥35.60760 | ¥890.19 |
40 | ¥34.73975 | ¥1,389.59 |
80 | ¥33.00338 | ¥2,640.27 |
230 | ¥30.58152 | ¥7,033.75 |