FI-C3-E-A1-15000 | |
---|---|
DigiKey Part Number | 670-2187-2-ND - Tape & Reel (TR) 670-2187-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FI-C3-E-A1-15000 |
Description | CONN SOCKET 28-36AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-36 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.49400 | ¥14.94 |
25 | ¥1.32360 | ¥33.09 |
50 | ¥1.23640 | ¥61.82 |
100 | ¥1.14770 | ¥114.77 |
250 | ¥1.01540 | ¥253.85 |
500 | ¥0.97122 | ¥485.61 |
1,000 | ¥0.79463 | ¥794.63 |
2,500 | ¥0.72841 | ¥1,821.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.54636 | ¥8,195.40 |