FI-W31S | |
---|---|
DigiKey Part Number | 670-1856-ND |
Manufacturer | |
Manufacturer Product Number | FI-W31S |
Description | CONN PLUG HSG 31POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.81000 | ¥148.10 |
25 | ¥14.18000 | ¥354.50 |
40 | ¥13.86425 | ¥554.57 |
80 | ¥13.23425 | ¥1,058.74 |
230 | ¥11.97348 | ¥2,753.90 |
440 | ¥11.02818 | ¥4,852.40 |
945 | ¥9.45274 | ¥8,932.84 |
2,400 | ¥8.82260 | ¥21,174.24 |