FI-S30S | |
---|---|
DigiKey Part Number | 670-1840-ND |
Manufacturer | |
Manufacturer Product Number | FI-S30S |
Description | CONN PLUG HSG 30POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.41000 | ¥104.10 |
25 | ¥9.96680 | ¥249.17 |
50 | ¥9.74660 | ¥487.33 |
100 | ¥9.30340 | ¥930.34 |
250 | ¥8.41704 | ¥2,104.26 |
500 | ¥7.79932 | ¥3,899.66 |