DC1RS19JA7R550 | |
---|---|
DigiKey Part Number | 670-DC1RS19JA7R550TR-ND - Tape & Reel (TR) 670-DC1RS19JA7R550CT-ND - Cut Tape (CT) 670-DC1RS19JA7R550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC1RS19JA7R550 |
Description | CONN HDMI A 19 POS R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.57200 | ¥195.72 |
25 | ¥18.54120 | ¥463.53 |
50 | ¥18.10920 | ¥905.46 |
100 | ¥17.24720 | ¥1,724.72 |
250 | ¥15.09128 | ¥3,772.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥14.66002 | ¥8,063.01 |
1,100 | ¥12.50420 | ¥13,754.62 |
1,650 | ¥12.07299 | ¥19,920.43 |
2,750 | ¥11.64183 | ¥32,015.03 |
5,500 | ¥11.21065 | ¥61,658.57 |