IXYN110N120C4 | |
---|---|
DigiKey Part Number | 238-IXYN110N120C4-ND |
Manufacturer | |
Manufacturer Product Number | IXYN110N120C4 |
Description | IGBT 1200V 110A GEN4 XPT SOT227B |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 220 A 830 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 220 A | |
Power - Max | 830 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 110A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 5.42 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.71000 | ¥300.71 |
10 | ¥267.22000 | ¥2,672.20 |
100 | ¥233.72150 | ¥23,372.15 |