MSCDR90A160BL1NG | |
---|---|
DigiKey Part Number | 150-MSCDR90A160BL1NG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDR90A160BL1NG |
Description | DIODE MODULE GP 1600V 90A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 90A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 90A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.21 V @ 33 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥667.05000 | ¥667.05 |
100 | ¥495.46330 | ¥49,546.33 |