Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 6A | |
Power - Max | 75 W | |
Switching Energy | 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 20 nC | |
Td (on/off) @ 25°C | 40ns/250ns | |
Test Condition | 1360V, 6A, 33Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.65000 | ¥100.65 |
30 | ¥81.46600 | ¥2,443.98 |
120 | ¥76.67275 | ¥9,200.73 |
510 | ¥69.48488 | ¥35,437.29 |
1,020 | ¥63.73432 | ¥65,009.01 |