DMA10IM1600UZ-TRL | |
---|---|
DigiKey Part Number | 238-DMA10IM1600UZ-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA10IM1600UZ-TRL |
Description | DIODE GEN PURP 1.6KV 10A TO252AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 10A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | 4pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.59902 | ¥13,997.55 |
5,000 | ¥5.38854 | ¥26,942.70 |
12,500 | ¥5.21015 | ¥65,126.87 |