TST24PH00 | |
---|---|
DigiKey Part Number | TST24PH00-ND |
Manufacturer | |
Manufacturer Product Number | TST24PH00 |
Description | CONN PLUG HSG 24POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 4 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥90.07470 | ¥9,007.47 |