T2P16MC4ST | |
---|---|
DigiKey Part Number | 1003-2128-2-ND - Tape & Reel (TR) 1003-2128-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P16MC4ST |
Description | CONTACT PIN 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.45100 | ¥54.51 |
25 | ¥5.23120 | ¥130.78 |
50 | ¥5.12120 | ¥256.06 |
100 | ¥4.89800 | ¥489.80 |
250 | ¥4.45268 | ¥1,113.17 |
500 | ¥4.00754 | ¥2,003.77 |
1,000 | ¥3.56223 | ¥3,562.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02596 | ¥6,077.88 |