QLC260P | |
---|---|
DigiKey Part Number | 1003-2399-ND |
Manufacturer | |
Manufacturer Product Number | QLC260P |
Description | CONN PLUG 260POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 260 Connector Plug, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 260 | |
Number of Positions Loaded | All | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | - | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Color | - | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.78000 | ¥848.78 |
10 | ¥778.85300 | ¥7,788.53 |
25 | ¥748.90120 | ¥18,722.53 |
40 | ¥723.93725 | ¥28,957.49 |
80 | ¥683.99588 | ¥54,719.67 |