QLC260R-FL-E-PF | |
---|---|
DigiKey Part Number | QLC260R-FL-E-PF-ND |
Manufacturer | |
Manufacturer Product Number | QLC260R-FL-E-PF |
Description | CONN RCPT 260POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 260 Connector Receptacle, Female Sockets Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 260 | |
Number of Positions Loaded | All | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft, Shielding Cup, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Color | - | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | - | |
Operating Temperature | -50°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥1,215.86175 | ¥48,634.47 |