MS3126F14-19P | |
---|---|
DigiKey Part Number | IMS3126F14-19P-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F14-19P |
Description | CONN PLUG 19POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥582.90000 | ¥582.90 |
10 | ¥534.87700 | ¥5,348.77 |
25 | ¥514.30480 | ¥12,857.62 |
50 | ¥497.16120 | ¥24,858.06 |
100 | ¥469.73220 | ¥46,973.22 |