Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥412.87000 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | - | - | 14-19 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
3 In Stock | 1 : ¥726.08000 Bulk | Bulk | Active | Plug, Male Pins | 32 | - | - | 18-32 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
25 In Stock | 1 : ¥822.13000 Bulk | Bulk | Active | Plug, Female Sockets | 41 | - | - | 20-41 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Strain Relief | - | 7.5A | 600VAC, 850VDC | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥776.15000 Bulk | Bulk | Active | Plug, Male Pins | 19 | Military | MIL-DTL-26482 Series I | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Resistant | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C |