M85049/48-1-4F | |
---|---|
DigiKey Part Number | 1003-M85049/48-1-4F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-1-4F |
Description | D SUB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.74000 | ¥269.74 |
10 | ¥236.18900 | ¥2,361.89 |
25 | ¥225.97920 | ¥5,649.48 |
50 | ¥218.69200 | ¥10,934.60 |
100 | ¥211.40150 | ¥21,140.15 |
250 | ¥199.73812 | ¥49,934.53 |