M85049/48-1-2F | |
---|---|
DigiKey Part Number | 1003-M85049/48-1-2F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-1-2F |
Description | D SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.79000 | ¥153.79 |
10 | ¥133.29900 | ¥1,332.99 |
25 | ¥126.33840 | ¥3,158.46 |
50 | ¥124.50880 | ¥6,225.44 |
100 | ¥109.86120 | ¥10,986.12 |
250 | ¥102.53692 | ¥25,634.23 |
500 | ¥100.33952 | ¥50,169.76 |