M85049/48-1-1F | |
---|---|
DigiKey Part Number | 1003-M85049/48-1-1F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-1-1F |
Description | D SUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.15000 | ¥214.15 |
10 | ¥187.50300 | ¥1,875.03 |
25 | ¥179.39960 | ¥4,484.99 |
50 | ¥173.61360 | ¥8,680.68 |
100 | ¥167.82680 | ¥16,782.68 |
250 | ¥158.56708 | ¥39,641.77 |
500 | ¥153.93730 | ¥76,968.65 |