DBA-25P-K87-F0

DigiKey Part Number
1003-1882-ND
Manufacturer
Manufacturer Product Number
DBA-25P-K87-F0
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin-Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Mating Cycles
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Color
Black
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.39000¥32.39
10¥29.43100¥294.31
25¥27.87360¥696.84
50¥27.22760¥1,361.38
100¥25.93040¥2,593.04
250¥22.68908¥5,672.27
500¥22.04094¥11,020.47
1,000¥18.79959¥18,799.59
3,000¥17.50304¥52,509.12
Manufacturers Standard Package