DBA-25P-K87-F0 | |
---|---|
DigiKey Part Number | 1003-1882-ND |
Manufacturer | |
Manufacturer Product Number | DBA-25P-K87-F0 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.39000 | ¥32.39 |
10 | ¥29.43100 | ¥294.31 |
25 | ¥27.87360 | ¥696.84 |
50 | ¥27.22760 | ¥1,361.38 |
100 | ¥25.93040 | ¥2,593.04 |
250 | ¥22.68908 | ¥5,672.27 |
500 | ¥22.04094 | ¥11,020.47 |
1,000 | ¥18.79959 | ¥18,799.59 |
3,000 | ¥17.50304 | ¥52,509.12 |